RT06104SNH-K | ||
---|---|---|
DigiKey Part Number | 889-1280-ND | |
Manufacturer | ||
Manufacturer Product Number | RT06104SNH-K | |
Description | CONN PLUG FMALE 4POS GOLD CRIMP | |
Manufacturer Standard Lead Time | 17 Weeks | |
Customer Reference | ||
Detailed Description | 4 Position Circular Connector Plug, Female Sockets Crimp | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 4 | |
Shell Size - Insert | 10-4 | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Crimp | |
Fastening Type | Bayonet Lock | |
Orientation | N (Normal) | |
Primary Material | Metal | |
Shell Material | Zinc Die Cast | |
Shell Finish | Nickel | |
Contact Finish - Mating | Gold | |
Color | Silver | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Current Rating (Amps) | 13A | |
Voltage Rating | 250VAC/DC | |
Operating Temperature | -40°C ~ 105°C | |
Contact Finish Thickness - Mating | Flash | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥328.13000 | ¥328.13 |
10 | ¥287.31100 | ¥2,873.11 |
25 | ¥274.89840 | ¥6,872.46 |
50 | ¥266.03040 | ¥13,301.52 |
100 | ¥257.16360 | ¥25,716.36 |
250 | ¥242.97500 | ¥60,743.75 |