MB1YSN8H00 | |
---|---|
DigiKey Part Number | 889-2895-ND |
Manufacturer | |
Manufacturer Product Number | MB1YSN8H00 |
Description | CONN RCPT HSG MALE 5POS PNL MNT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 5 (1 + 2 Power + 1 Quadrax + PE) Position Circular Connector Receptacle Housing Panel Mount Coupling Nut |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Sine Systems Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle Housing | |
Type | For Male Pins | |
Number of Positions | 5 (1 + 2 Power + 1 Quadrax + PE) | |
Shell Size - Insert | M23-5 | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | 1.0mm (1), 2.0mm Power (3), 0.7mm Quadrax (1) | |
Mounting Type | Panel Mount | |
Mounting Feature | - | |
Fastening Type | Threaded | |
Orientation | Keyed | |
Shell Material | Zinc Die Cast | |
Shell Finish | Nickel | |
Housing Color | Silver | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Features | Coupling Nut | |
Shielding | Shielded | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥332.38200 | ¥3,323.82 |
25 | ¥303.54800 | ¥7,588.70 |
50 | ¥285.02100 | ¥14,251.05 |
100 | ¥282.73710 | ¥28,273.71 |