MB3XSN8HS3 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Amphenol Sine Systems Corp
In Stock: 21
Unit Price: ¥562.93000
Datasheet

Parametric Equivalent


Amphenol Sine Systems Corp
In Stock: 9
Unit Price: ¥554.01000
Datasheet
5 (1 + 2 Power + 1 Quadrax + PE) Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell, Coupling Nut
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MB3XSN8HS3

DigiKey Part Number
889-2898-ND
Manufacturer
Manufacturer Product Number
MB3XSN8HS3
Description
CONN PLUG HSG FMALE 5POS INLINE
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
5 (1 + 2 Power + 1 Quadrax + PE) Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell, Coupling Nut
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Orientation
Keyed
Manufacturer
Amphenol Sine Systems Corp
Shell Material
Zinc Die Cast
Series
Shell Finish
Nickel
Packaging
Bulk
Housing Color
Silver
Part Status
Active
Ingress Protection
IP67 - Dust Tight, Waterproof
Connector Type
Plug Housing
Features
Backshell, Coupling Nut
Type
For Female Sockets
Shielding
Shielded
Number of Positions
5 (1 + 2 Power + 1 Quadrax + PE)
Note
Contacts Sold Separately
Shell Size - Insert
M23-5
Insert Material
Thermoplastic
Contact Type
Crimp
Contact Shape
Circular
Contact Size
1.0mm (1), 2.0mm Power (3), 0.7mm Quadrax (1)
Operating Temperature
-20°C ~ 130°C
Mounting Type
Free Hanging (In-Line)
Base Product Number
Fastening Type
Threaded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MB3XSN8HS1Amphenol Sine Systems Corp21889-2896-ND¥562.93000Parametric Equivalent
MB3XSN8HS2Amphenol Sine Systems Corp9889-2897-ND¥554.01000Parametric Equivalent
Available To Order
Factory Stock: 175
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥548.32000¥548.32
10¥466.07500¥4,660.75
25¥436.90600¥10,922.65
50¥416.07200¥20,803.60
100¥396.23680¥39,623.68
Manufacturers Standard Package