



MB3ZSN8HS2 | |
|---|---|
DigiKey Part Number | 889-2900-ND |
Manufacturer | |
Manufacturer Product Number | MB3ZSN8HS2 |
Description | CONN RCPT HSG MALE 5POS INLINE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 5 (1 + 2 Power + 1 Quadrax + PE) Position Circular Connector Receptacle Housing Free Hanging (In-Line) Backshell |
Datasheet | Datasheet |
Category | Orientation Keyed |
Manufacturer Amphenol Sine Systems Corp | Shell Material Zinc Die Cast |
Series | Shell Finish Nickel |
Packaging Bulk | Housing Color Silver |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Type Receptacle Housing | Features Backshell |
Type For Male Pins | Shielding Shielded |
Number of Positions 5 (1 + 2 Power + 1 Quadrax + PE) | Note Contacts Sold Separately |
Shell Size - Insert M23-5 | Insert Material Thermoplastic |
Contact Type Crimp | Contact Shape Circular |
Contact Size 1.0mm (1), 2.0mm Power (3), 0.7mm Quadrax (1) | Operating Temperature -20°C ~ 130°C |
Mounting Type Free Hanging (In-Line) | Base Product Number |
Fastening Type Threaded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MB3ZSN8HS1 | Amphenol Sine Systems Corp | 0 | 889-2899-ND | ¥424.02000 | Parametric Equivalent |
| MB3ZSN8HS3 | Amphenol Sine Systems Corp | 98 | 889-2901-ND | ¥409.32000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥416.49000 | ¥416.49 |
| 10 | ¥354.02200 | ¥3,540.22 |
| 25 | ¥331.87080 | ¥8,296.77 |
| 50 | ¥316.04040 | ¥15,802.02 |
| 100 | ¥300.97110 | ¥30,097.11 |
| 250 | ¥282.15388 | ¥70,538.47 |






