Pin Contact 18-22 AWG Size 1.0mm Crimp Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SC000261

DigiKey Part Number
889-2096-ND
Manufacturer
Manufacturer Product Number
SC000261
Description
CONTACT PIN 18-22AWG 1.0MM CRIMP
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Pin Contact 18-22 AWG Size 1.0mm Crimp Gold
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Size
1.0mm
Manufacturer
Amphenol Sine Systems Corp
Wire Gauge or Range - AWG
18-22 AWG
Series
Contact Termination
Crimp
Packaging
Bulk
Contact Material
Copper Alloy
Part Status
Active
Contact Finish
Gold
Type
Machined
Base Product Number
Contact Type
Pin
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,311
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥13.31000¥13.31
10¥11.28900¥112.89
25¥10.57880¥264.47
50¥10.07280¥503.64
100¥9.59150¥959.15
250¥8.99016¥2,247.54
500¥8.56076¥4,280.38
2,000¥7.76317¥15,526.34
4,000¥7.39290¥29,571.60
Manufacturers Standard Package