SC000386 | ||
---|---|---|
DigiKey Part Number | 889-2097-ND | |
Manufacturer | ||
Manufacturer Product Number | SC000386 | |
Description | CONTACT PIN 24-28AWG 1.0MM CRIMP | |
Manufacturer Standard Lead Time | 17 Weeks | |
Customer Reference | ||
Detailed Description | Pin Contact 24-28 AWG Size 1.0mm Crimp Gold | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Sine Systems Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Machined | |
Contact Type | Pin | |
Contact Size | 1.0mm | |
Wire Gauge or Range - AWG | 24-28 AWG | |
Wire Gauge or Range - mm² | - | |
Wire Gauge or Range - Coaxial | - | |
Contact Termination | Crimp | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Termination Finish | - | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.62000 | ¥8.62 |
10 | ¥7.31500 | ¥73.15 |
25 | ¥7.01400 | ¥175.35 |
50 | ¥6.86460 | ¥343.23 |
100 | ¥6.56670 | ¥656.67 |
250 | ¥5.96984 | ¥1,492.46 |
500 | ¥5.37286 | ¥2,686.43 |
2,000 | ¥4.47738 | ¥8,954.76 |
4,000 | ¥4.32813 | ¥17,312.52 |