MA1CAP1200M-KIT | ||
---|---|---|
DigiKey Part Number | MA1CAP1200M-KIT-ND | |
Manufacturer | ||
Manufacturer Product Number | MA1CAP1200M-KIT | |
Description | CONN PLUG MALE 12POS GOLD CRIMP | |
Customer Reference | ||
Detailed Description | 12 Position Circular Connector Plug, Male Pins Crimp | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 12 | |
Shell Size - Insert | M23-12 | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Crimp | |
Fastening Type | Threaded | |
Orientation | P | |
Primary Material | Metal | |
Shell Material | Zinc Die Cast | |
Shell Finish | Nickel | |
Contact Finish - Mating | Gold | |
Color | Silver | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Shielding | ||
Current Rating (Amps) | 10A | |
Voltage Rating | 160V | |
Operating Temperature | -20°C ~ 130°C | |
Base Product Number |