ATM04-6P-SR01BK | |
---|---|
DigiKey Part Number | 889-ATM04-6P-SR01BK-ND |
Manufacturer | |
Manufacturer Product Number | ATM04-6P-SR01BK |
Description | CONN RCPT HSG 6POS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Receptacle Black |
Datasheet | Datasheet |
EDA/CAD Models | ATM04-6P-SR01BK Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 3 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Black | |
Features | Cap (Cover), IP67, Sealed, Strain Relief | |
Insulation Material | Thermoplastic | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥26.09400 | ¥260.94 |
25 | ¥23.82880 | ¥595.72 |
50 | ¥22.37640 | ¥1,118.82 |
100 | ¥21.01020 | ¥2,101.02 |
200 | ¥18.27005 | ¥3,654.01 |
500 | ¥16.60922 | ¥8,304.61 |
1,000 | ¥15.47498 | ¥15,474.98 |