


AT06-2S-WHT | |
|---|---|
DigiKey Part Number | AT06-2S-WHT-ND |
Manufacturer | |
Manufacturer Product Number | AT06-2S-WHT |
Description | CONN PLUG HSG 2POS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 Position Rectangular Housing Connector Plug White |
Datasheet | Datasheet |
EDA/CAD Models | AT06-2S-WHT Models |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Contact Termination Crimp |
Series | Fastening Type Latch Lock |
Packaging Bulk | Color White |
Part Status Active | Features Sealed |
Connector Type | Insulation Material Thermoplastic |
Contact Type Female Socket | Operating Temperature -55°C ~ 125°C |
Number of Positions | Note Contacts Sold Separately |
Number of Rows 1 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥9.62000 | ¥9.62 |
| 10 | ¥8.15300 | ¥81.53 |
| 25 | ¥7.63880 | ¥190.97 |
| 50 | ¥7.27300 | ¥363.65 |
| 100 | ¥6.92580 | ¥692.58 |
| 250 | ¥6.49172 | ¥1,622.93 |
| 500 | ¥6.18150 | ¥3,090.75 |
| 1,500 | ¥5.72037 | ¥8,580.56 |
| 3,000 | ¥5.44740 | ¥16,342.20 |



























