Direct
Direct



AT06-08SC-MM01 | |
|---|---|
DigiKey Part Number | AT06-08SC-MM01-ND |
Manufacturer | |
Manufacturer Product Number | AT06-08SC-MM01 |
Description | CONN PLUG HSG 8POS 14-20AWG |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8 Position Rectangular Housing Connector Plug Green |
Datasheet | Datasheet |
EDA/CAD Models | AT06-08SC-MM01 Models |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Contact Termination Crimp |
Series | Fastening Type Latch Lock |
Packaging Bulk | Color Green |
Part Status Active | Features Cap (Cover), Sealed |
Connector Type | Insulation Material Thermoplastic |
Contact Type Female Socket | Operating Temperature -55°C ~ 125°C |
Number of Positions | Note Contacts Sold Separately |
Number of Rows 2 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DT06-08SC-CE01 | TE Connectivity Deutsch ICT Connectors | 282 | 1734-DT06-08SC-CE01-ND | ¥41.18000 | Direct |
| DT06-08SC-CE05 | TE Connectivity Deutsch ICT Connectors | 376 | 1734-DT06-08SC-CE05-ND | ¥41.18000 | Direct |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 480 | ¥20.74677 | ¥9,958.45 |

























