


ATF13-08PC-BM03 | |
|---|---|
DigiKey Part Number | 889-ATF13-08PC-BM03-ND |
Manufacturer | |
Manufacturer Product Number | ATF13-08PC-BM03 |
Description | BOARD MOUNT HEADER, RIGHT ANGLE, |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 8 position |
Datasheet | Datasheet |
EDA/CAD Models | ATF13-08PC-BM03 Models |
Category | Contact Length - Post 0.120" (3.05mm) |
Mfr | Insulation Height 0.917" (23.29mm) |
Series | Contact Shape Circular |
Packaging Bulk | Contact Finish - Mating Tin |
Part Status Active | Contact Finish - Post Tin |
Connector Type | Contact Material Copper Alloy |
Contact Type Male Pin | Insulation Material Thermoplastic |
Number of Positions | Features Board Lock |
Number of Rows 2 | Operating Temperature -55°C ~ 125°C |
Number of Positions Loaded All | Ingress Protection IP67 - Dust Tight, Waterproof |
Style | Insulation Color Green |
Shrouding Shrouded - 4 Wall | Current Rating (Amps) 13A |
Mounting Type | Voltage Rating 250VDC |
Termination Solder | Applications Automotive, General Purpose, Industrial |
Fastening Type Latch Holder | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥81.21000 | ¥81.21 |
| 10 | ¥68.99700 | ¥689.97 |
| 25 | ¥64.67800 | ¥1,616.95 |
| 50 | ¥61.58840 | ¥3,079.42 |
| 100 | ¥58.64920 | ¥5,864.92 |
| 350 | ¥53.68977 | ¥18,791.42 |
| 700 | ¥51.12960 | ¥35,790.72 |
| 1,050 | ¥49.68945 | ¥52,173.92 |






