Connector Header Through Hole, Right Angle 8 position
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Through Hole, Right Angle 8 position
AT Series™ Connectors Overview

ATF13-08PC-BM13

DigiKey Part Number
889-ATF13-08PC-BM13-ND
Manufacturer
Manufacturer Product Number
ATF13-08PC-BM13
Description
BOARD MOUNT HEADER, RIGHT ANGLE,
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 8 position
Datasheet
 Datasheet
EDA/CAD Models
ATF13-08PC-BM13 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Length - Post
0.120" (3.05mm)
Mfr
Insulation Height
0.917" (23.29mm)
Series
Contact Shape
Circular
Packaging
Bulk
Contact Finish - Mating
Tin
Part Status
Active
Contact Finish - Post
Tin
Connector Type
Contact Material
Copper Alloy
Contact Type
Male Pin
Insulation Material
Thermoplastic
Number of Positions
Features
Mounting Flange
Number of Rows
2
Operating Temperature
-55°C ~ 125°C
Number of Positions Loaded
All
Ingress Protection
IP67 - Dust Tight, Waterproof
Style
Insulation Color
Green
Shrouding
Shrouded - 4 Wall
Current Rating (Amps)
13A
Mounting Type
Voltage Rating
250VDC
Termination
Solder
Applications
Automotive, General Purpose, Industrial
Fastening Type
Latch Holder
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 45
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥81.21000¥81.21
10¥68.99700¥689.97
25¥64.67800¥1,616.95
50¥61.58840¥3,079.42
100¥58.64920¥5,864.92
350¥53.68977¥18,791.42
700¥51.12960¥35,790.72
1,050¥49.68945¥52,173.92
Manufacturers Standard Package