




AT04-08PC-PM13 | |
|---|---|
DigiKey Part Number | 889-2316-ND |
Manufacturer | |
Manufacturer Product Number | AT04-08PC-PM13 |
Description | CONN RCPT HSG 8POS PANEL MNT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 8 Position Rectangular Housing Connector Receptacle Green |
Datasheet | Datasheet |
EDA/CAD Models | AT04-08PC-PM13 Models |
Category | Mounting Type Panel Mount |
Mfr | Contact Termination Crimp |
Series | Fastening Type Latch Holder |
Packaging Bulk | Color Green |
Part Status Active | Features Cap (Cover), Mounting Flange, Sealed |
Connector Type | Insulation Material Thermoplastic |
Contact Type Male Pin | Operating Temperature -55°C ~ 125°C |
Number of Positions | Note Contacts Sold Separately |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥59.98000 | ¥59.98 |
| 10 | ¥50.99300 | ¥509.93 |
| 25 | ¥47.79920 | ¥1,194.98 |
| 50 | ¥45.51520 | ¥2,275.76 |
| 150 | ¥42.11940 | ¥6,317.91 |
| 300 | ¥40.10937 | ¥12,032.81 |
| 600 | ¥38.19600 | ¥22,917.60 |
| 1,050 | ¥36.71858 | ¥38,554.51 |
| 2,550 | ¥34.49302 | ¥87,957.20 |









