AHDP06-24-29SR-WTA | ||
---|---|---|
DigiKey Part Number | 889-1779-ND | |
Manufacturer | ||
Manufacturer Product Number | AHDP06-24-29SR-WTA | |
Description | CONN PLUG HSG FMALE 29POS INLINE | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | 29 (Radsok) Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut | |
Datasheet | Datasheet | |
EDA/CAD Models | AHDP06-24-29SR-WTA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Sine Systems Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug Housing | |
Type | For Female Sockets | |
Number of Positions | 29 (Radsok) | |
Shell Size - Insert | 24-29 | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | 12 (4), 16 (19), 20 (6) | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Bayonet Lock | |
Orientation | Keyed | |
Shell Material | Thermoplastic | |
Shell Finish | - | |
Housing Color | Black | |
Ingress Protection | IP67/IP69K - Dust Tight, Water Resistant, Waterproof | |
Material Flammability Rating | - | |
Features | Coupling Nut | |
Shielding | Unshielded | |
Note | Contacts Not Included | |
Includes | - | |
Insert Material | Thermoplastic | |
Contact Shape | Circular | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥111.94000 | ¥111.94 |
10 | ¥99.24900 | ¥992.49 |
25 | ¥95.43040 | ¥2,385.76 |
50 | ¥91.61180 | ¥4,580.59 |
100 | ¥86.52300 | ¥8,652.30 |
250 | ¥78.88836 | ¥19,722.09 |
500 | ¥73.79864 | ¥36,899.32 |
1,000 | ¥67.69121 | ¥67,691.21 |