AHDP04-18-14PR-WTA | ||
---|---|---|
DigiKey Part Number | 889-2550-ND | |
Manufacturer | ||
Manufacturer Product Number | AHDP04-18-14PR-WTA | |
Description | CONN RCPT HSNG MALE 14POS PNL MT | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | 14 (Radsok) Position Circular Connector Receptacle Housing Panel Mount | |
Datasheet | Datasheet | |
EDA/CAD Models | AHDP04-18-14PR-WTA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Sine Systems Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle Housing | |
Type | For Male Pins | |
Number of Positions | 14 (Radsok) | |
Shell Size - Insert | 18-14 | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | 16 | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Front Side Nut | |
Fastening Type | Bayonet Lock | |
Orientation | Keyed | |
Shell Material | Thermoplastic | |
Shell Finish | - | |
Housing Color | Black | |
Ingress Protection | IP67/IP69K - Dust Tight, Water Resistant, Waterproof | |
Material Flammability Rating | - | |
Features | - | |
Shielding | Unshielded | |
Note | Contacts Not Included; Jam Nut Not Included | |
Includes | - | |
Insert Material | Thermoplastic | |
Contact Shape | Circular | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥81.18500 | ¥811.85 |
25 | ¥74.14040 | ¥1,853.51 |
50 | ¥69.61740 | ¥3,480.87 |
100 | ¥65.36720 | ¥6,536.72 |
200 | ¥56.84070 | ¥11,368.14 |
500 | ¥52.74570 | ¥26,372.85 |