A-1PA-113-200B2 | ||
---|---|---|
DigiKey Part Number | ARF2184-ND | |
Manufacturer | ||
Manufacturer Product Number | A-1PA-113-200B2 | |
Description | CBL ASSY U.FL UMCC PLG-PL 7.874" | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Cable Assembly Coaxial U.FL (UMCC), AMC to U.FL (UMCC), AMC 1.13mm OD Coaxial Cable 7.874" (200.00mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol RF | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | U.FL (UMCC), AMC to U.FL (UMCC), AMC | |
1st Connector | U.FL (UMCC), AMC Plug, Right Angle | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | U.FL (UMCC), AMC Plug, Right Angle | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 7.874" (200.00mm) | |
Cable Type | 1.13mm OD Coaxial Cable | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 6 GHz | |
Color | Black | |
Features | Shielded | |
Operating Temperature | -40°C ~ 90°C | |
Ingress Protection | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥53.08000 | ¥53.08 |
10 | ¥48.19400 | ¥481.94 |
25 | ¥45.65080 | ¥1,141.27 |
50 | ¥44.58920 | ¥2,229.46 |
100 | ¥42.46590 | ¥4,246.59 |
300 | ¥37.15733 | ¥11,147.20 |
500 | ¥36.09580 | ¥18,047.90 |
1,000 | ¥30.78766 | ¥30,787.66 |
2,500 | ¥28.66434 | ¥71,660.85 |