A-1PA-113-180B2 | ||
---|---|---|
DigiKey Part Number | ARF1734-ND | |
Manufacturer | ||
Manufacturer Product Number | A-1PA-113-180B2 | |
Description | CBL ASSY U.FL UMCC PLG-PL 7.087" | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Cable Assembly Coaxial U.FL (UMCC), AMC to U.FL (UMCC), AMC 1.13mm OD Coaxial Cable 7.087" (180.00mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol RF | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | U.FL (UMCC), AMC to U.FL (UMCC), AMC | |
1st Connector | U.FL (UMCC), AMC Plug, Right Angle | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | U.FL (UMCC), AMC Plug, Right Angle | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 7.087" (180.00mm) | |
Cable Type | 1.13mm OD Coaxial Cable | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 6 GHz | |
Color | Black | |
Features | Shielded | |
Operating Temperature | -40°C ~ 90°C | |
Ingress Protection | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥56.75000 | ¥56.75 |
10 | ¥51.48300 | ¥514.83 |
25 | ¥48.76440 | ¥1,219.11 |
50 | ¥47.62940 | ¥2,381.47 |
100 | ¥45.36130 | ¥4,536.13 |
300 | ¥39.69140 | ¥11,907.42 |
500 | ¥38.55724 | ¥19,278.62 |
1,000 | ¥32.88709 | ¥32,887.09 |
2,500 | ¥30.61899 | ¥76,547.48 |