818-22-010-10-000101 | ||
---|---|---|
DigiKey Part Number | ED10693-ND | |
Manufacturer | ||
Manufacturer Product Number | 818-22-010-10-000101 | |
Description | CONN SPRING PISTON 10POS PCB | |
Manufacturer Standard Lead Time | 3 Weeks | |
Customer Reference | ||
Detailed Description | 10 Position Spring Piston Connector Through Hole | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Piston | |
Number of Contacts | 10 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Through Hole | |
Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥58.70000 | ¥58.70 |
10 | ¥53.04100 | ¥530.41 |
40 | ¥48.88675 | ¥1,955.47 |
80 | ¥46.44238 | ¥3,715.39 |
280 | ¥41.55336 | ¥11,634.94 |
520 | ¥39.10902 | ¥20,336.69 |
1,000 | ¥34.22042 | ¥34,220.42 |
2,520 | ¥32.50940 | ¥81,923.69 |