Cable Assembly Coaxial U.FL (UMCC), AMC to SMA 1.13mm OD Coaxial Cable 7.874" (200.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

336319-12-0200

DigiKey Part Number
ARF2399-ND
Manufacturer
Manufacturer Product Number
336319-12-0200
Description
COAX CBL U.FL, AMC TO SMA 7.8"
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial U.FL (UMCC), AMC to SMA 1.13mm OD Coaxial Cable 7.874" (200.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Contact Gender
Female
Manufacturer
Amphenol RF
2nd Connector Mounting Type
Free Hanging (In-Line)
Packaging
Bulk
Length
7.874" (200.00mm)
Part Status
Active
Cable Type
1.13mm OD Coaxial Cable
Style
U.FL (UMCC), AMC to SMA
Overall Impedance
50 Ohms
1st Connector
SMA Jack
Frequency - Max
6 GHz
1st Contact Gender
Female
Color
Black
1st Connector Mounting Type
Panel Mount
Ingress Protection
IP67 - Dust Tight, Waterproof
1st Connector Mounting Feature
Bulkhead - Front Side Nut
Base Product Number
2nd Connector
U.FL (UMCC), AMC Plug, Right Angle
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥211.12000¥211.12
10¥179.39200¥1,793.92
25¥168.16080¥4,204.02
50¥160.13660¥8,006.83
100¥152.49770¥15,249.77
250¥142.96048¥35,740.12
500¥136.14622¥68,073.11
Manufacturers Standard Package
Assembly Component