336306-14-0050 | ||
---|---|---|
DigiKey Part Number | ACX2342-ND | |
Manufacturer | ||
Manufacturer Product Number | 336306-14-0050 | |
Description | CBL ASSY AMC-RPSMA JCK-PL 1.969" | |
Customer Reference | ||
Detailed Description | Cable Assembly Coaxial U.FL (UMCC), AMC to RP-SMA 1.37mm OD Coaxial Cable 1.969" (50.00mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol RF | |
Series | - | |
Packaging | Bag | |
Part Status | Not For New Designs | |
Style | U.FL (UMCC), AMC to RP-SMA | |
1st Connector | RP-SMA Jack | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Panel Mount | |
1st Connector Mounting Feature | Bulkhead - Front Side Nut | |
2nd Connector | U.FL (UMCC), AMC Plug, Right Angle | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 1.969" (50.00mm) | |
Cable Type | 1.37mm OD Coaxial Cable | |
Overall Impedance | 50 Ohms | |
Color | Black | |
Features | - | |
Operating Temperature | - | |
Ingress Protection | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥203.21000 | ¥203.21 |
10 | ¥177.97800 | ¥1,779.78 |
25 | ¥170.28880 | ¥4,257.22 |
50 | ¥164.79640 | ¥8,239.82 |
100 | ¥159.30330 | ¥15,930.33 |
250 | ¥150.51428 | ¥37,628.57 |
500 | ¥146.11990 | ¥73,059.95 |