336306-14-0200 | ||
---|---|---|
DigiKey Part Number | ACX2344-ND | |
Manufacturer | ||
Manufacturer Product Number | 336306-14-0200 | |
Description | CBL ASSY AMC-RPSMA JCK-PL 7.874" | |
Customer Reference | ||
Detailed Description | Cable Assembly Coaxial U.FL (UMCC), AMC to RP-SMA 1.37mm OD Coaxial Cable 7.874" (200.00mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol RF | |
Series | - | |
Packaging | Bag | |
Part Status | Not For New Designs | |
Style | U.FL (UMCC), AMC to RP-SMA | |
1st Connector | RP-SMA Jack | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Panel Mount | |
1st Connector Mounting Feature | Bulkhead - Front Side Nut | |
2nd Connector | U.FL (UMCC), AMC Plug, Right Angle | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 7.874" (200.00mm) | |
Cable Type | 1.37mm OD Coaxial Cable | |
Overall Impedance | 50 Ohms | |
Color | Black | |
Features | - | |
Operating Temperature | - | |
Ingress Protection | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥260.59000 | ¥260.59 |
10 | ¥228.19100 | ¥2,281.91 |
25 | ¥218.33080 | ¥5,458.27 |
50 | ¥211.28560 | ¥10,564.28 |
100 | ¥204.24360 | ¥20,424.36 |
250 | ¥192.97480 | ¥48,243.70 |