172175 | ||
---|---|---|
DigiKey Part Number | ACX1151-ND | |
Manufacturer | ||
Manufacturer Product Number | 172175 | |
Description | CONN N JACK STR 50 OHM CRIMP | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | N Type Connector Jack, Female Socket 50 Ohms Panel Mount Crimp | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Crimp | |
Shield Termination | Crimp | |
Impedance | 50 Ohms | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Cable Group | RG-55, 142, 223, 400 | |
Fastening Type | Threaded | |
Frequency - Max | 11 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | Phosphor Bronze | |
Includes | 3 pcs - 1 Connector, 1 Contact, 1 Ferrule | |
Body Material | Brass | |
Body Finish | White Bronze | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 165°C | |
Voltage Rating | 1500 V | |
Mating Cycles | 500 | |
Insertion Loss | 0.15dB | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥100.07000 | ¥100.07 |
10 | ¥90.06500 | ¥900.65 |
25 | ¥84.84200 | ¥2,121.05 |
50 | ¥82.66820 | ¥4,133.41 |
100 | ¥80.49180 | ¥8,049.18 |
300 | ¥71.79020 | ¥21,537.06 |
500 | ¥67.43946 | ¥33,719.73 |
1,000 | ¥59.60774 | ¥59,607.74 |