135101-02-03.00 | ||
---|---|---|
DigiKey Part Number | ARF2961-ND | |
Manufacturer | ||
Manufacturer Product Number | 135101-02-03.00 | |
Description | CBL ASSY SMA PLUG TO PLUG 3" | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Cable Assembly Coaxial SMA to SMA RG-174 3.000" (76.20mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol RF | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | SMA to SMA | |
1st Connector | SMA Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | SMA Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 3.000" (76.20mm) | |
Cable Type | RG-174 | |
Cable Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 3 GHz | |
Color | Black | |
Features | Shielded | |
Operating Temperature | - | |
Ingress Protection | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥145.66000 | ¥145.66 |
10 | ¥129.09500 | ¥1,290.95 |
25 | ¥124.13040 | ¥3,103.26 |
50 | ¥119.16720 | ¥5,958.36 |
100 | ¥112.54610 | ¥11,254.61 |
250 | ¥102.61580 | ¥25,653.95 |
500 | ¥95.99536 | ¥47,997.68 |
1,000 | ¥88.05097 | ¥88,050.97 |