132454 | |
---|---|
DigiKey Part Number | ARF2413-ND |
Manufacturer | |
Manufacturer Product Number | 132454 |
Description | CONN SMA JACK STR 50OHM SOLDER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Jack, Female Socket 50 Ohms Panel Mount Solder |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Crimp | |
Impedance | 50 Ohms | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Front Side Nut | |
Cable Group | LMR-195 | |
Fastening Type | Threaded | |
Frequency - Max | 6 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | 6 pcs - 1 Connector, 1 Contact, 1 Ferrule, 1 Insulator, 1 Lockwasher, 1 Nut | |
Body Material | Brass | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 165°C | |
Mating Cycles | 500 | |
Insertion Loss | 0.3dB | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥139.24000 | ¥139.24 |
10 | ¥120.69300 | ¥1,206.93 |
25 | ¥114.39000 | ¥2,859.75 |
50 | ¥112.73140 | ¥5,636.57 |
100 | ¥99.46920 | ¥9,946.92 |
300 | ¥92.83783 | ¥27,851.35 |
500 | ¥90.84850 | ¥45,424.25 |