132453 | |
---|---|
DigiKey Part Number | ARF2412-ND |
Manufacturer | |
Manufacturer Product Number | 132453 |
Description | CONN SMA JACK STR 50OHM SOLDER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Jack, Female Socket 50 Ohms Panel Mount Solder |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Crimp | |
Impedance | 50 Ohms | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Front Side Nut | |
Cable Group | LMR-240 | |
Fastening Type | Threaded | |
Frequency - Max | 6 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥137.59000 | ¥137.59 |
10 | ¥119.25700 | ¥1,192.57 |
25 | ¥113.03280 | ¥2,825.82 |
50 | ¥111.39260 | ¥5,569.63 |
100 | ¥98.28810 | ¥9,828.81 |
300 | ¥91.73563 | ¥27,520.69 |
500 | ¥89.76970 | ¥44,884.85 |