122112 | |
---|---|
DigiKey Part Number | ARF2917-ND |
Manufacturer | |
Manufacturer Product Number | 122112 |
Description | CONN TNC PLUG STR 50 OHM SOLDER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | TNC Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Solder |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Crimp | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Cable Group | RG-58 Plenum, 122, Belden 88240, 89907 | |
Fastening Type | Threaded | |
Frequency - Max | 11 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | Brass | |
Includes | 3 pcs - 1 Connector, 1 Contact, 1 Ferrule | |
Body Material | Brass | |
Body Finish | Nickel | |
Center Contact Plating | Gold | |
Dielectric Material | Polyoxymethylene (POM) Acetal | |
Operating Temperature | - | |
Voltage Rating | 500 V | |
Mating Cycles | 500 | |
Insertion Loss | 0.18dB | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥29.15000 | ¥29.15 |
10 | ¥26.46900 | ¥264.69 |
25 | ¥25.07280 | ¥626.82 |
50 | ¥24.48840 | ¥1,224.42 |
100 | ¥23.32260 | ¥2,332.26 |
300 | ¥20.40730 | ¥6,122.19 |
500 | ¥19.82422 | ¥9,912.11 |
1,000 | ¥16.90889 | ¥16,908.89 |
2,500 | ¥15.74276 | ¥39,356.90 |