095-902-485-012 | ||
---|---|---|
DigiKey Part Number | ARF3218-ND | |
Manufacturer | ||
Manufacturer Product Number | 095-902-485-012 | |
Description | CBL ASSY SMA-MMCX PLUG-PLUG 12" | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Cable Assembly Coaxial SMA to MMCX RG-316 12.00" (304.80mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol RF | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | SMA to MMCX | |
1st Connector | SMA Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | MMCX Plug, Right Angle | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 12.00" (304.80mm) | |
Cable Type | RG-316 | |
Cable Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 6 GHz | |
Color | Copper | |
Features | Shielded | |
Operating Temperature | - | |
Ingress Protection | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥179.80000 | ¥179.80 |
10 | ¥157.46000 | ¥1,574.60 |
25 | ¥150.65720 | ¥3,766.43 |
50 | ¥145.79940 | ¥7,289.97 |
100 | ¥140.93890 | ¥14,093.89 |
250 | ¥133.16300 | ¥33,290.75 |
500 | ¥129.27492 | ¥64,637.46 |