415-0202-MM200 | |
---|---|
DigiKey Part Number | 24-415-0202-MM200-ND |
Manufacturer | |
Manufacturer Product Number | 415-0202-MM200 |
Description | CBL ASSY SMA-MMCX PLG-PLG 7.874" |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to MMCX RG-174 7.874" (200.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cinch Connectivity Solutions Johnson | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | SMA to MMCX | |
1st Connector | SMA Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | MMCX Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 7.874" (200.00mm) | |
Cable Type | RG-174 | |
Cable Impedance | 50 Ohms | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Color | Copper | |
Features | Shielded | |
Operating Temperature | - | |
Ingress Protection | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥152.37000 | ¥152.37 |
10 | ¥132.05300 | ¥1,320.53 |
25 | ¥125.16360 | ¥3,129.09 |
50 | ¥123.34940 | ¥6,167.47 |
100 | ¥108.83750 | ¥10,883.75 |
250 | ¥101.58168 | ¥25,395.42 |
500 | ¥99.40478 | ¥49,702.39 |