034-1028-12G | ||
---|---|---|
DigiKey Part Number | ARF3112-ND | |
Manufacturer | ||
Manufacturer Product Number | 034-1028-12G | |
Description | CONN HD-BNC JACK 12G 75 OHM | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | BNC, HD Connector Jack, Female Socket 75 Ohms Panel Mount, Through Hole Solder | |
Datasheet | Datasheet | |
EDA/CAD Models | 034-1028-12G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 75 Ohms | |
Mounting Type | Panel Mount, Through Hole | |
Mounting Feature | Bulkhead - Front Side Nut | |
Cable Group | - | |
Fastening Type | Bayonet Lock | |
Frequency - Max | 18 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | 2 pcs - 1 Connector, 1 Nut | |
Body Material | Brass | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 165°C | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥87.10000 | ¥87.10 |
10 | ¥78.41600 | ¥784.16 |
25 | ¥73.86760 | ¥1,846.69 |
50 | ¥71.97300 | ¥3,598.65 |
100 | ¥70.07830 | ¥7,007.83 |
300 | ¥62.50240 | ¥18,750.72 |
500 | ¥58.71424 | ¥29,357.12 |
1,000 | ¥51.89588 | ¥51,895.88 |