TNC Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

031-2242-RFX

DigiKey Part Number
ARFX2043-ND
Manufacturer
Manufacturer Product Number
031-2242-RFX
Description
CONN TNC PLUG STR 50 OHM CRIMP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
TNC Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Crimp
Datasheet
 Datasheet
EDA/CAD Models
031-2242-RFX Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Housing Color
Silver
Mfr
Center Contact Material
Brass
Packaging
Bulk
Includes
3 pcs - 1 Connector, 1 Contact, 1 Ferrule
Part Status
Active
Body Material
Brass
Connector Style
Body Finish
Nickel
Connector Type
Plug, Male Pin
Center Contact Plating
Gold
Contact Termination
Crimp
Dielectric Material
Polytetrafluoroethylene (PTFE)
Shield Termination
Crimp
Operating Temperature
-65°C ~ 165°C
Impedance
50 Ohms
Voltage Rating
500 V
Mounting Type
Free Hanging (In-Line)
Mating Cycles
500
Cable Group
RG-179, 179A, 179B, 187, 187A, Belden 9221, M17/94-RG179
Insertion Loss
0.18dB
Fastening Type
Threaded
Base Product Number
Number of Ports
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 24
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥47.22000¥47.22
10¥40.11800¥401.18
25¥37.60200¥940.05
50¥35.80580¥1,790.29
100¥34.09550¥3,409.55
300¥31.55223¥9,465.67
500¥30.43574¥15,217.87
1,000¥28.98419¥28,984.19
2,500¥27.17170¥67,929.25
Manufacturers Standard Package