000-46650-93RFX | |
---|---|
DigiKey Part Number | ARFX1077-ND |
Manufacturer | |
Manufacturer Product Number | 000-46650-93RFX |
Description | CONN TERMINATOR PLUG BNC 93OHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Terminator Coax Connector Plug, Male Pin BNC 93 Ohms |
Datasheet | Datasheet |
EDA/CAD Models | 000-46650-93RFX Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol RF | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | BNC | |
Connector Type | Plug, Male Pin | |
Impedance | 93 Ohms | |
Mounting Type | Free Hanging, Cap | |
Body Finish | Nickel | |
Contact Material | - | |
Contact Finish | Gold | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥50.49000 | ¥50.49 |
10 | ¥45.86600 | ¥458.66 |
25 | ¥43.43720 | ¥1,085.93 |
50 | ¥42.42760 | ¥2,121.38 |
100 | ¥40.40800 | ¥4,040.80 |
250 | ¥35.35700 | ¥8,839.25 |
500 | ¥34.34660 | ¥17,173.30 |
1,000 | ¥29.29571 | ¥29,295.71 |
2,500 | ¥27.27529 | ¥68,188.22 |