PT10LV10-104A2020-I-PM-S | ||
---|---|---|
DigiKey Part Number | 1993-1068-ND | |
Manufacturer | ||
Manufacturer Product Number | PT10LV10-104A2020-I-PM-S | |
Description | TRIMMER 100KOHM 0.15W PC PIN TOP | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | 100 kOhms 0.15W PC Pins Through Hole Trimmer Potentiometer Carbon 1.0 Turn Top Adjustment | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Piher Sensing Systems | |
Series | ||
Packaging | - | |
Part Status | Active | |
Resistance | 100 kOhms | |
Power (Watts) | 0.15W | |
Tolerance | ±20% | |
Temperature Coefficient | ±300ppm/°C | |
Number of Turns | 1 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Carbon | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Round - 0.406" Dia (10.30mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.52000 | ¥4.52 |
10 | ¥4.03100 | ¥40.31 |
25 | ¥3.64160 | ¥91.04 |
50 | ¥3.51040 | ¥175.52 |
100 | ¥3.31490 | ¥331.49 |
250 | ¥3.18524 | ¥796.31 |
500 | ¥2.99018 | ¥1,495.09 |
2,000 | ¥2.28885 | ¥4,577.70 |