PT10LV10-102A2020-S | ||
---|---|---|
DigiKey Part Number | 1993-1115-ND | |
Manufacturer | ||
Manufacturer Product Number | PT10LV10-102A2020-S | |
Description | TRIMMER 1K OHM 0.15W PC PIN TOP | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | 1 kOhms 0.15W PC Pins Through Hole Trimmer Potentiometer Carbon 1.0 Turn Top Adjustment | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Piher Sensing Systems | |
Series | ||
Packaging | - | |
Part Status | Active | |
Resistance | 1 kOhms | |
Power (Watts) | 0.15W | |
Tolerance | ±20% | |
Temperature Coefficient | ±300ppm/°C | |
Number of Turns | 1 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Carbon | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Round - 0.406" Dia (10.30mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.93000 | ¥5.93 |
10 | ¥5.34900 | ¥53.49 |
100 | ¥4.40150 | ¥440.15 |
2,000 | ¥2.93431 | ¥5,868.62 |
6,000 | ¥2.67540 | ¥16,052.40 |
10,000 | ¥2.62361 | ¥26,236.10 |