UA-30PMFL-SC7B30 | ||
---|---|---|
DigiKey Part Number | 1754-UA-30PMFL-SC7B30-ND | |
Manufacturer | ||
Manufacturer Product Number | UA-30PMFL-SC7B30 | |
Description | CBL A RCPT-A PLUG W/COUPL 0.98' | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable A Female to A Male (Circular Coupling) 0.98' (300.0mm) Shielded | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol LTW | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Configuration | A Female to A Male (Circular Coupling) | |
Length | 0.98' (300.0mm) | |
Specifications | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) | |
Transfer Rate | 5Gbps | |
Wire Gauge | 28 AWG, 28 AWG, 28 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | Industrial Environments - IP67 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥155.40000 | ¥155.40 |
10 | ¥136.07000 | ¥1,360.70 |
25 | ¥130.18720 | ¥3,254.68 |
50 | ¥125.98880 | ¥6,299.44 |
100 | ¥121.78900 | ¥12,178.90 |
250 | ¥115.06944 | ¥28,767.36 |
500 | ¥111.70968 | ¥55,854.84 |