SLPPA25BSR1 | ||
---|---|---|
DigiKey Part Number | 965-SLPPA25BSR1-ND | |
Manufacturer | ||
Manufacturer Product Number | SLPPA25BSR1 | |
Description | SURLOK PLUS | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Terminal Male, Pin (Plug) Connector Crimp 4 AWG | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Industrial Operations | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Terminal Type | Male, Pin (Plug) | |
Termination | Crimp | |
Wire Gauge | 4 AWG | |
Color | Red |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥99.91000 | ¥99.91 |
10 | ¥85.22100 | ¥852.21 |
25 | ¥80.46480 | ¥2,011.62 |
50 | ¥80.03300 | ¥4,001.65 |
100 | ¥75.27480 | ¥7,527.48 |
250 | ¥71.38092 | ¥17,845.23 |
500 | ¥69.65056 | ¥34,825.28 |
1,000 | ¥67.92020 | ¥67,920.20 |