SLPPA25BSR | |
---|---|
DigiKey Part Number | 965-SLPPA25BSR-ND |
Manufacturer | |
Manufacturer Product Number | SLPPA25BSR |
Description | SURLOK PLUS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Terminal Male, Pin (Plug) Connector Crimp 4 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Industrial Operations | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Terminal Type | Male, Pin (Plug) | |
Termination | Crimp | |
Wire Gauge | 4 AWG | |
Color | Red |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥99.66000 | ¥99.66 |
10 | ¥85.02400 | ¥850.24 |
25 | ¥80.27760 | ¥2,006.94 |
50 | ¥79.84580 | ¥3,992.29 |
100 | ¥75.09750 | ¥7,509.75 |
250 | ¥71.21348 | ¥17,803.37 |
500 | ¥69.48704 | ¥34,743.52 |
1,000 | ¥67.76061 | ¥67,760.61 |