SLPPA25BSB0 | ||
---|---|---|
DigiKey Part Number | 965-SLPPA25BSB0-ND | |
Manufacturer | ||
Manufacturer Product Number | SLPPA25BSB0 | |
Description | SURLOK PLUS | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Terminal Male, Pin (Plug) Connector Crimp 4 AWG | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Industrial Operations | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Terminal Type | Male, Pin (Plug) | |
Termination | Crimp | |
Wire Gauge | 4 AWG | |
Color | Black |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥108.61000 | ¥108.61 |
10 | ¥92.61800 | ¥926.18 |
25 | ¥87.44280 | ¥2,186.07 |
50 | ¥86.97320 | ¥4,348.66 |
100 | ¥81.80200 | ¥8,180.20 |
250 | ¥77.57044 | ¥19,392.61 |
500 | ¥75.69002 | ¥37,845.01 |
1,000 | ¥73.80959 | ¥73,809.59 |