97-60-22P | ||
---|---|---|
DigiKey Part Number | 97-60-22P-ND | |
Manufacturer | ||
Manufacturer Product Number | 97-60-22P | |
Description | CONN COVER 22 OLIVE | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Connector Cap (Cover) 22 Olive | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Industrial Operations | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cap (Cover) | |
For Use With/Related Products | MS3106 and MS3108 Plug | |
Shell Size - Insert | 22 | |
Material | Metal | |
Features | Metal Chain | |
Color | Olive | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥235.45000 | ¥235.45 |
10 | ¥200.63800 | ¥2,006.38 |
100 | ¥156.28420 | ¥15,628.42 |