97-3106A-14S-2S | ||
---|---|---|
DigiKey Part Number | 97-3106A-14S-2S-ND | |
Manufacturer | ||
Manufacturer Product Number | 97-3106A-14S-2S | |
Description | CONN PLUG FMALE 4P SILV SLDR CUP | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | 4 Position Circular Connector Plug, Female Sockets Solder Cup | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 4 | |
Shell Size - Insert | 14S-2 | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Solder Cup | |
Fastening Type | Threaded | |
Orientation | N (Normal) | |
Primary Material | Metal | |
Shell Material | Aluminum Alloy | |
Shell Finish | Olive Drab Chromate over Cadmium | |
Contact Finish - Mating | Silver | |
Color | Olive Drab | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Features | Backshell, Coupling Nut | |
Shielding | ||
Current Rating (Amps) | - | |
Voltage Rating | - | |
Cable Opening | - | |
Operating Temperature | -55°C ~ 125°C | |
Backshell Material, Plating | Aluminum Alloy, Olive Drab Chromate over Cadmium | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | - | |
Insert Material | Diallyl Phthalate (DAP) | |
Applications | Automotive, Industrial | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥168.13000 | ¥168.13 |
10 | ¥147.25600 | ¥1,472.56 |
25 | ¥140.89000 | ¥3,522.25 |
50 | ¥136.34560 | ¥6,817.28 |
100 | ¥131.80100 | ¥13,180.10 |
250 | ¥124.52932 | ¥31,132.33 |
500 | ¥120.89350 | ¥60,446.75 |