10-737421-001 | ||
---|---|---|
DigiKey Part Number | 10-737421-001-ND | |
Manufacturer | ||
Manufacturer Product Number | 10-737421-001 | |
Description | CONN TERM RCPT SCKT 8AWG CRIMP | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Terminal Female, Receptacle (Socket) Connector Crimp 8 AWG | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Industrial Operations | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Female, Receptacle (Socket) | |
Termination | Crimp | |
Wire Gauge | 8 AWG | |
Color | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥46.55000 | ¥46.55 |
10 | ¥39.69200 | ¥396.92 |
25 | ¥37.47400 | ¥936.85 |
50 | ¥37.27380 | ¥1,863.69 |
200 | ¥35.05800 | ¥7,011.60 |
400 | ¥33.24458 | ¥13,297.83 |
600 | ¥32.43855 | ¥19,463.13 |
1,000 | ¥31.63267 | ¥31,632.67 |
2,600 | ¥30.82676 | ¥80,149.58 |