10-737420-001 | |
---|---|
DigiKey Part Number | 10-737420-001-ND |
Manufacturer | |
Manufacturer Product Number | 10-737420-001 |
Description | CONN TERM RCPT SCKT 10AWG CRIMP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Terminal Female, Receptacle (Socket) Connector Crimp 10 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Industrial Operations | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Female, Receptacle (Socket) | |
Termination | Crimp | |
Wire Gauge | 10 AWG | |
Color | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.95000 | ¥19.95 |
10 | ¥16.99400 | ¥169.94 |
25 | ¥16.04520 | ¥401.13 |
50 | ¥15.96000 | ¥798.00 |
200 | ¥15.18825 | ¥3,037.65 |