10-737408-138 | ||
---|---|---|
DigiKey Part Number | 10-737408-138-ND | |
Manufacturer | ||
Manufacturer Product Number | 10-737408-138 | |
Description | CONN TERM PIN PRESS-FIT KNURLED | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Terminal Male, Pin (Plug) Connector Press-Fit, Knurled | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Industrial Operations | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Male, Pin (Plug) | |
Termination | Press-Fit, Knurled | |
Wire Gauge | - | |
Color | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.98000 | ¥17.98 |
10 | ¥15.35100 | ¥153.51 |
200 | ¥13.56145 | ¥2,712.29 |
1,000 | ¥12.23652 | ¥12,236.52 |
5,000 | ¥11.61299 | ¥58,064.95 |