10-700985-001 | ||
---|---|---|
DigiKey Part Number | 10-700985-001-ND | |
Manufacturer | ||
Manufacturer Product Number | 10-700985-001 | |
Description | CONN TERM RCPT SCKT SOLDER | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Terminal Female, Receptacle (Socket) Connector Solder | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Industrial Operations | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Terminal Type | Female, Receptacle (Socket) | |
Termination | Solder | |
Wire Gauge | - | |
Color | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥34.31000 | ¥34.31 |
10 | ¥29.27600 | ¥292.76 |
25 | ¥27.64480 | ¥691.12 |
50 | ¥27.49520 | ¥1,374.76 |
100 | ¥25.86020 | ¥2,586.02 |
250 | ¥24.52252 | ¥6,130.63 |
500 | ¥23.92808 | ¥11,964.04 |
1,000 | ¥23.33362 | ¥23,333.62 |
2,500 | ¥22.73910 | ¥56,847.75 |