10-700977-001 | ||
---|---|---|
DigiKey Part Number | 10-700977-001-ND | |
Manufacturer | ||
Manufacturer Product Number | 10-700977-001 | |
Description | CONN TERM RCPT SCKT SOLDER | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Terminal Female, Receptacle (Socket) Connector Solder | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Industrial Operations | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Terminal Type | Female, Receptacle (Socket) | |
Termination | Solder | |
Wire Gauge | - | |
Color | - | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | |
HTML Datasheet |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8536.69.8000 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.90000 | ¥23.90 |
10 | ¥20.38000 | ¥203.80 |
25 | ¥19.24400 | ¥481.10 |
50 | ¥19.14000 | ¥957.00 |
100 | ¥18.00100 | ¥1,800.10 |
250 | ¥17.07016 | ¥4,267.54 |
500 | ¥16.65620 | ¥8,328.10 |
1,000 | ¥16.24242 | ¥16,242.42 |
2,500 | ¥15.82863 | ¥39,571.58 |
Attribute | Description |
---|---|
Other Names | C10-700977-001 |
Standard Package | 1,500 |