10119217-2030LF | ||
---|---|---|
DigiKey Part Number | 10119217-2030LF-ND | |
Manufacturer | ||
Manufacturer Product Number | 10119217-2030LF | |
Description | MIN-SAS HD ASY | |
Customer Reference | ||
Detailed Description | 36 Position miniSAS HD 4i Plug to Plug 0.984' (300.00mm, 11.811") Black Unshielded | |
Datasheet | Datasheet | |
EDA/CAD Models | 10119217-2030LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Cable Connectors | miniSAS HD 4i | |
Number of Positions | 36 | |
Connector Type | Plug to Plug | |
Gender | Male to Male | |
Fastening Type | Latch Lock, Push-Pull | |
Features | - | |
Cable Type | Round | |
Usage | Internal, Backplane to Controller | |
Length | 0.984' (300.00mm, 11.811") | |
Color | Black | |
Shielding | Unshielded | |
Wire Gauge | 30 AWG | |
Current - Max/Contact | 500 mA | |
Frequency - Max | 12Gbps | |
Operating Temperature | - | |
Base Product Number |