10112632-101LF | ||
---|---|---|
DigiKey Part Number | 609-4644-ND | |
Manufacturer | ||
Manufacturer Product Number | 10112632-101LF | |
Description | CONN MINI HD SAS RCP CAGE 16P RA | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | 16 Position SAS, Mini HD Receptacle with Cage Connector Press-Fit Through Hole, Right Angle | |
Datasheet | Datasheet | |
EDA/CAD Models | 10112632-101LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Style | Receptacle with Cage | |
Connector Type | SAS, Mini HD | |
Number of Positions | 16 | |
Mounting Type | Through Hole, Right Angle | |
Termination | Press-Fit | |
Features | Latch Lock | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥36.12000 | ¥36.12 |
10 | ¥32.77200 | ¥327.72 |
25 | ¥31.03800 | ¥775.95 |
40 | ¥30.31500 | ¥1,212.60 |
90 | ¥28.87222 | ¥2,598.50 |
270 | ¥25.26352 | ¥6,821.15 |
450 | ¥24.54158 | ¥11,043.71 |
990 | ¥20.93251 | ¥20,723.18 |
2,430 | ¥19.48892 | ¥47,358.08 |