10112633-101LF | |
---|---|
DigiKey Part Number | 609-4643-ND |
Manufacturer | |
Manufacturer Product Number | 10112633-101LF |
Description | CONN MINI HD SAS RCPT 1X2 32P RA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 32 (16 x 2) Position SAS, Mini HD Receptacle with Cage, Ganged (1x2) Connector Press-Fit Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 10112633-101LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Style | Receptacle with Cage, Ganged (1x2) | |
Connector Type | SAS, Mini HD | |
Number of Positions | 32 (16 x 2) | |
Mounting Type | Through Hole, Right Angle | |
Termination | Press-Fit | |
Features | Latch Lock | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥44.83000 | ¥44.83 |
10 | ¥40.56500 | ¥405.65 |
25 | ¥38.32360 | ¥958.09 |
54 | ¥37.38833 | ¥2,018.97 |
108 | ¥35.51907 | ¥3,836.06 |
270 | ¥32.91248 | ¥8,886.37 |