SFW16R-1STE1LF | ||
---|---|---|
DigiKey Part Number | 609-1907-2-ND - Tape & Reel (TR) 609-1907-1-ND - Cut Tape (CT) 609-1907-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SFW16R-1STE1LF | |
Description | CONN FFC FPC BOTTOM 16POS 1MM RA | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | 16 Position FFC, FPC Connector Contacts, Bottom 0.039" (1.00mm) Surface Mount, Right Angle | |
Datasheet | Datasheet | |
EDA/CAD Models | SFW16R-1STE1LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 16 | |
Pitch | 0.039" (1.00mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.106" (2.70mm) | |
Locking Feature | - | |
Cable End Type | Straight | |
Contact Material | Phosphor Bronze | |
Contact Finish | Tin | |
Housing Material | Polyphenylene Sulfide (PPS), Glass Filled | |
Actuator Material | Polyphenylene Sulfide (PPS), Glass Filled | |
Features | Solder Retention, Zero Insertion Force (ZIF) | |
Voltage Rating | 100V | |
Operating Temperature | -55°C ~ 105°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 1A | |
Contact Finish Thickness | - | |
Housing Color | Brown | |
Actuator Color | - | |
Mating Cycles | 20 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.34000 | ¥6.34 |
10 | ¥5.34900 | ¥53.49 |
25 | ¥5.12840 | ¥128.21 |
50 | ¥5.01780 | ¥250.89 |
100 | ¥4.79990 | ¥479.99 |
250 | ¥4.36376 | ¥1,090.94 |
500 | ¥3.92736 | ¥1,963.68 |
1,000 | ¥3.49095 | ¥3,490.95 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥3.27279 | ¥6,545.58 |
4,000 | ¥3.16371 | ¥12,654.84 |
6,000 | ¥3.05461 | ¥18,327.66 |
10,000 | ¥2.90188 | ¥29,018.80 |
14,000 | ¥2.83643 | ¥39,710.02 |