SFW12S-2STME1LF | ||
---|---|---|
DigiKey Part Number | 609-1145-2-ND - Tape & Reel (TR) 609-1145-1-ND - Cut Tape (CT) 609-1145-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SFW12S-2STME1LF | |
Description | CONN FFC FPC VERT 12POS 1MM SMD | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | 12 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.039" (1.00mm) Surface Mount | |
Datasheet | Datasheet | |
EDA/CAD Models | SFW12S-2STME1LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount | |
Connector/Contact Type | Contacts, Vertical - 1 Sided | |
Number of Positions | 12 | |
Pitch | 0.039" (1.00mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.33mm | |
Height Above Board | 0.209" (5.30mm) | |
Locking Feature | - | |
Cable End Type | - | |
Contact Material | Phosphor Bronze | |
Contact Finish | Tin | |
Housing Material | Thermoplastic, Glass Filled | |
Actuator Material | Thermoplastic, Glass Filled | |
Features | Zero Insertion Force (ZIF) | |
Voltage Rating | 100V | |
Operating Temperature | -55°C ~ 105°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 1A | |
Contact Finish Thickness | - | |
Housing Color | Brown | |
Actuator Color | - | |
Mating Cycles | 20 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.93000 | ¥5.93 |
10 | ¥5.14600 | ¥51.46 |
25 | ¥4.70560 | ¥117.64 |
50 | ¥4.43080 | ¥221.54 |
100 | ¥4.24540 | ¥424.54 |
250 | ¥3.87632 | ¥969.08 |
500 | ¥3.69176 | ¥1,845.88 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥3.04568 | ¥3,045.68 |
2,000 | ¥2.95337 | ¥5,906.74 |
3,000 | ¥2.76881 | ¥8,306.43 |
5,000 | ¥2.67651 | ¥13,382.55 |
10,000 | ¥2.49192 | ¥24,919.20 |
25,000 | ¥2.39962 | ¥59,990.50 |