1-1735042-2 | ||
---|---|---|
DigiKey Part Number | 17-1-1735042-2TR-ND - Tape & Reel (TR) 17-1-1735042-2CT-ND - Cut Tape (CT) 17-1-1735042-2DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 1-1735042-2 | |
Description | CONN FFC FPC VERT 12POS 1MM SMD | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | 12 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.039" (1.00mm) Surface Mount | |
Datasheet | Datasheet | |
EDA/CAD Models | 1-1735042-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount | |
Connector/Contact Type | Contacts, Vertical - 1 Sided | |
Number of Positions | 12 | |
Pitch | 0.039" (1.00mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.220" (5.59mm) | |
Locking Feature | - | |
Cable End Type | Straight | |
Contact Material | Phosphorus Bronze | |
Contact Finish | Tin | |
Housing Material | Polyamide (PA), Nylon, Glass Filled | |
Actuator Material | - | |
Features | - | |
Voltage Rating | 125V | |
Operating Temperature | -20°C ~ 85°C | |
Material Flammability Rating | - | |
Current Rating (Amps) | 1A | |
Contact Finish Thickness | - | |
Housing Color | Beige | |
Actuator Color | - | |
Mating Cycles | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
800 | ¥2.80504 | ¥2,244.03 |
1,600 | ¥2.45849 | ¥3,933.58 |
4,000 | ¥2.42549 | ¥9,701.96 |
5,600 | ¥2.17800 | ¥12,196.80 |
20,000 | ¥2.04208 | ¥40,841.60 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.19000 | ¥4.19 |
10 | ¥3.94000 | ¥39.40 |
25 | ¥3.92720 | ¥98.18 |
50 | ¥3.82720 | ¥191.36 |
100 | ¥3.28370 | ¥328.37 |
250 | ¥2.97016 | ¥742.54 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.25000 | ¥5.25 |
10 | ¥4.60500 | ¥46.05 |
25 | ¥4.20640 | ¥105.16 |
50 | ¥3.96020 | ¥198.01 |
100 | ¥3.79520 | ¥379.52 |
250 | ¥3.46500 | ¥866.25 |